Bernstein 5-078-13 SMD Tweezers 130mm Round Tapering Chisel 1.0mm ESD

MPN
5-078-13
Brand
Bernstein
EAN-13
4250838505772
Order Code
49-8678
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

These high precision tweezers from Bernstein have tapering chisel points,1mm wide, and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.


  • Length 130mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-078-13
Type ESD SMD tweezers
Point Type Straight pointed
Length 130mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot