Bernstein 5-068-13 SMD Tweezers 120mm Tip Angled 16mm ESD

MPN
5-068-13
Brand
Bernstein
EAN-13
4250838505635
Order Code
49-8666
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These high precision tweezers from Bernstein have angled tips, 1.6mm wide, and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.


  • Length 120mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-068-13
Type ESD SMD tweezers
Point Type Bent flat
Length 120mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot