3M 471GR50IW 471 Vinyl Tape Green 33 m x 50 mm 1 pc

MPN
471GR50IW
Brand
3M
GTIN-14
00051115688225
Order Code
87-8611
Country of Origin
USA
View Full Product Range (8)

Discontinued


The 3M™ PVC adhesive tape 471 is often used for marking danger zones and corridors, Covering in painting operations, colour markings, decorative strips and more. This versatile adhesive tape, which has a PVC backing material with rubber resin, withstands scratches, abrasion, weathering and is therefore very durable. The 3M™ PVC 471 adhesive tape adheres to a wide range of surfaces when in contact and can therefore be applied quickly without dripping, drying or cleaning, and can be removed cleanly without leaving any adhesive residue. This PVC tape is very adaptable, so it can be easily applied to curved surfaces as well as rough or uneven surfaces. The adhesive tape is available in many different colours and can be used at temperatures between 4.44 °C and 76.66 °C. PVC tapes are used to mark roadways/walkways, corridors and danger zones or blocked zones in manufacturing plants, warehouses and hospitals. Floor markings can be made more easily by using soft PVC adhesive tapes compared to an elaborate painting solution. The use of adhesive tape eliminates the need to bleed the solvents contained in the paint. The soft PVC adhesive tapes can be removed quickly and cleanly, providing a faster, more versatile and cost-effective alternative. These robust adhesive tapes are also used in vehicle maintenance and repair, construction, marine, commercial vehicles and other industries.
Type Vinyl Tape
Width 50mm
Length 33m
Colour Green
Breakout force 270 N/10mm
Carrier Material PVC
Dimensions (L x W) 33 m x 50 mm
Maximum Temperature +77°C
Min. temperature +4°C
Thickness 0.13mm

Trustpilot