3M 471T5033 471 Vinyl Tape Transparent 33 m x 50 mm 1 pc

MPN
7100044331
Brand
3M
GTIN-14
00051115688232
Order Code
87-8614
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £49.91 £46.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The 3M™ PVC adhesive tape 471 is often used for marking danger zones and corridors, Covering in painting operations, colour markings, decorative strips and more. This versatile adhesive tape, which has a PVC backing material with rubber resin, withstands scratches, abrasion, weathering and is therefore very durable. The 3M™ Marking Adhesive Film 471F is a Soft-PVC-Adhesive tape for different application areas. It is suitable for Covering and sealing all surfaces and containers, including round and irregular shapes, for interior decoration, as danger marking, for marking of playing fields and areas as well as for marking and Protecting in general. The film is very smooth, abrasion-proof and resistant to many solvents except ketones, chlorofluorocarbons and esters.
Type Vinyl Tape
Width 50mm
Length 33m
Colour Transparent
Breakout force 270 N/10mm
Carrier Material PVC
Dimensions (L x W) 33 m x 50 mm
Maximum Temperature +77°C
Min. temperature +4°C
Misc Attribute 471F
Thickness 0.14mm

Reviews

Be the first to submit a review

Trustpilot