3M™ XT003490056 983 Fingerlift Double Coated Double Sided Tape 24mm x 50m

MPN
XT003490056
Brand
3M
GTIN-14
53134375397624
Order Code
51-1999
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 112 despatched in 4 working days

3M 983 Fingerlift Double Coated Double Sided Tape is ideal for making and displaying cards and for scrapbooking. It can be used for mounting photographs, pictures and any other printed material. The double-sided protective paper also acts as a gripping tab which can easily be removed as the tape is applied.


  • Colour: white
  • Suitable for use on a variety of different surfaces including metal, paint, glass, ceramics and plastics
  • Size 24mm wide x 50m long
  • Thickness 0.1mm
Type Double Sided Tape
Width 24mm
Length 50m
Colour White
Maximum Temperature +50°C
Size 24mm wide x 50m long
Size 2 mm wide x 50m long

Reviews

Be the first to submit a review

Trustpilot