3M VIRTUA0 Virtua Safety Glasses Anti-Scratch Coating Transparent

MPN
VIRTUA0
Brand
3M
GTIN-14
04046719302628
Order Code
87-9042
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by EN Standard:

    EN 166 EN 166-1
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The 3M™ Virtua™ AF protective goggles give you affordable disposable eye protection for visitors. With their wrap-round shape our protective goggles offers good protection and a broad field of view. The shaped, flexible brackets provide for a tight-fitting and comfortable fit. The highly transparent disc has an anti-Scratch coating with high durability.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot