Virtua Safety Glasses Anti-Scratch Coating Transparent

3M Brand: 3M
The 3M™ Virtua™ AF protective goggles give you affordable disposable eye protection for visitors.With their wrap-round shape our protective goggles offers good protection and a broad field of view. The shaped, flexible brackets provide for a tight-fitting and comfortable fit. The highly transparent disc has an anti-Scratch coating with high durability.
Description Image Product Buy Pricing (Ex VAT) DIN Standard EN Standard Weight Type Lens Colour Material Colour
3M VIRTUA0 Virtua Safety Glasses Anti-Scratch Coating Transparent
3M VIRTUA0 Virtua Safety Glasses Anti-Scratch Coating Transparent
Extended range
Order code: 87-9042
MPN: VIRTUA0

Available to back orderBack order, lead time 14 days
2+ £4.03
Price per unit Ex VAT
DIN 166 EN 166 Safety Glasses None Polycarbonate Transparent
3M VIRTUAA0 Safety Glasses Transparent
3M VIRTUAA0 Safety Glasses Transparent
Standard range
Order code: 87-9043
MPN: VIRTUAA0

Despatched same day - 6 in stockFurther 1,110 despatched in 4 working days
2+ £3.82
Price per unit Ex VAT
EN 166-1 26g Safety Glasses None Polycarbonate Transparent

Trustpilot