3M™ Temflex™ Vinyl Electrical Tape 165, Green/Yellow, 19 mm x 20 m

MPN
7100222493
Brand
3M
GTIN-14
04054596657526
Order Code
87-8436
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.54
10+ £1.47
50+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

3M™ Temflex™ Vinyl Insulation Tape 165 is a 0.15 mm thick professional PVC insulating tape suitable for indoor and outdoor use.
Type Electrical Tape
Width 19mm
Length 20m
Colour Green/Yellow
Adhesive Type Gum
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Maximum Temperature +90°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot