3M™ Temflex™ Vinyl Electrical Tape 165, Black, 15 mm x 10 m

MPN
7100184810
Brand
3M
GTIN-14
04054596615366
Order Code
87-8415
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

3M™ Temflex™ Vinyl insulating tape 165 is a 0.15 mm thick professional PVC insulating tape, suitable for indoor and outdoor use. Use 3M™ Temflex™ 165 vinyl insulating tape for primary insulation, repair and bundling of cables and cables (low voltage). This professional adhesive tape offers improved performance and is suitable for indoor and outdoor use.
Type Electrical Tape
Width 19mm
Length 25m
Colour Black
Adhesive Type Gum
Breakdown Voltage 600 V
Carrier Material PVC
Compliance certificates VDE
Dimensions (L x W) 25 m x 19 mm
Electrical tape colour Black
Flame-retardant Yes
Maximum Temperature +90°C
Min. temperature 0°C
Misc Attribute Temflex™ 165
Moisture-resistant Yes
Package Type Blister
Quantity per pack 1 pc(s)
Series Temflex™ 165
Tape material PVC
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot