3M™ Tartan™ Box Sealing Tape 369, Transparent, 50 mm x 66 m, 0.043 mm

Image Representative of Range

3M™ Tartan™ Box Sealing Tape 369, Transparent, 50 mm x 66 m, 0.043 mm

MPN
7100135742
Brand
3M
GTIN-14
08021684122842
Order Code
13-0707
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Tartan 7100135742 packaging tape, manufactured by 3M, measures 66 metres in length and 50 millimetres in width. This transparent tape is ideal for securely sealing packages and boxes. Its robust adhesion makes it suitable for various packaging applications.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Tape Features Solvent-free
Adhesive Type Natural rubber
Carrier Material Bi-axial elongated polypropylene film
Dimensions (L x W) 66 m x 50 mm
Series Tartan™ 369

Reviews

Be the first to submit a review

Trustpilot