3M™ Tartan™ Box Sealing Tape 369, Brown, 50 mm x 66 m, 0.043 mm

Image Representative of Range

3M™ Tartan™ Box Sealing Tape 369, Brown, 50 mm x 66 m, 0.043 mm

MPN
7100137072
Brand
3M
GTIN-14
04054596417595
Order Code
13-0708
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

The Tartan™ 369 packaging tape by Tartan is a robust adhesive solution measuring 66 metres in length and 50 millimetres in width. This brown tape is ideal for sealing and securing boxes for shipping or storage. It is known for its durability and reliable performance in a variety of packaging applications.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Tape Features Solvent-free
Adhesive Type Natural rubber
Carrier Material Bi-axial elongated polypropylene film
Dimensions (L x W) 66 m x 50 mm
Series Tartan™ 369

Reviews

Be the first to submit a review

Trustpilot