3M SW1TR25 Safety Walk™ Universal (Type 1) 18.3 m x 25.4 mm Transparent

Order Code:

87-9028

Brand: 3M MPN: SW1TR25 EAN-13: 0048011264172
Qty Unit Price (Inc VAT)
1+ £50.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The 3M™ Safety Walk™ Universal Anti-Slip Covering Tape Series 600 consists of a mineral-coated material that is attached to a plastic film with a permanent resin on the back of which there is a pressure-sensitive adhesive. The anti-slip coating provides an effective, non-slip surface for areas that are little to heavily used with shoes. Mainly intended for dry, wet or oily floors in industry and trade with high or light vehicle traffic, such as: Corridors, production and storage rooms, ramps, stairs, Ladders, footplates on machines and emergency exits
Type Anti-slip tape
Width 25.4mm
Length 18.3m
Colour Transparent
Dimensions (L x W) 18.3 m x 25.4 mm
Doesnt contain PVC
Easy to use Yes
Package type Box
Slip prevention DIN 51130 R13
Suitable for indoor use Yes
Tape colour Transparent

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot