3M SJ457D Dual Lock Tape Mushroom Hooks 5000x25mm Translucent 5m

Image Representative of Range

3M SJ457D Dual Lock Tape Mushroom Hooks 5000x25mm Translucent 5m

MPN
7000070534
Brand
3M
GTIN-14
04001895733963
Order Code
11-1832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £73.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

3M SJ 457D Dual Lock tape features mushroom hooks and measures 5000 mm by 25 mm. It has a translucent appearance and functions as a strong adhesive-backed fastener. Typical applications include cable mounting and securing components with velcro fasteners.
Type Hook & Loop Tape
Width 25mm
Length 5m
Colour Translucent
Dimensions (L x W) 5000 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Mushroom hooks
Maximum Temperature +50°C
Min. temperature -30°C
Misc Attribute SJ 457D Dual Lock
Temperature Range -30 - +50°C

Reviews

Be the first to submit a review

Trustpilot