3M SJ3870/IPS Dual Lock Hook & Loop Tape Stick-On 2.5 m x 25 mm Black 1 pc

MPN
7100123347
Brand
3M
GTIN-14
04054596308404
Order Code
87-8993
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

Dual Lock Hook and Loop tape is adhesive on a large number of materials. The flexible 3M dual lock pressure lock consists of a polyolefin carrier with small mushroom heads, which by pressing together creates a fixed connection, that can be reassembled up to 1 time. Three mushroom head densities can be combined with each other and thus produce different holding forces - depending on the need. The SJ387 product family, equipped with a high-performance modified acrylate adhesive, is suitable for bonding on a large number of materials, e.g. on high- and low-energy plastics, metals and many powder coatings.
Type Hook & Loop Tape
Width 25mm
Length 2.5m
Colour Black
Dimensions (L x W) 2.5 m x 25 mm
Hook-and-loop feature stick-on
Misc Attribute Dual Lock
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot