3M SJ356D Dual Lock Hook-and-Loop Tape Translucent 5000x25mm 1 Pair

Image Representative of Range

3M SJ356D Dual Lock Hook-and-Loop Tape Translucent 5000x25mm 1 Pair

MPN
7000070525
Brand
3M
GTIN-14
04001895502408
Order Code
11-1831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £261.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The 3M SJ 356D Dual Lock comprises translucent mushroom hooks with dimensions of 5000 mm x 25 mm, providing strong and reclosable fastening. Featuring a high-transparent VHBTM adhesive, these versatile fasteners are ideal for cable management and mounting components. Commonly used in applications requiring durable, adjustable, and reusable fastening solutions.
Type Hook & Loop Tape
Width 25mm
Length 5m
Colour Translucent
Dimensions (L x W) 5000 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Mushroom hooks
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 1 Adhesive acrylate high-transparent (VHBTM)
Misc Attribute 2 SJ 356D Dual Lock
Temperature Range -30 - +70 °C (short-term +95 °C)°C

Reviews

Be the first to submit a review

Trustpilot