3M SJ3560/IPS Dual Lock Hook & Loop Tape Stick-On 2.5 m x 25 mm Transparent 1 pc

MPN
7100123340
Brand
3M
GTIN-14
04054596308374
Order Code
87-8992
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £34.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockBack-order availability date - 26/06/2026

Designed for gluing to metal, glass and plastic materials with high surface energy 3M™ Dual Lock™ is a self-adhesive, flexible pressure lock in roll form. The patented system consists of black polyolefin strips with short stem hemispherical heads. Pressing together creates a fixed but reclosable connection. Unlike conventional fixing systems such as screws or rivets, no holes are required that affect the visual appearance of the surface. The acrylate adhesive with high temperature resistance is suitable for different surfaces, e.g. high- and low-energy plastics, metals and powder coatings.
Type Hook & Loop Tape
Width 25mm
Length 2.5m
Colour Transparent
Dimensions (L x W) 2.5 m x 25 mm
Double-sided Yes
Hook-and-loop feature stick-on
Material Polypropylene
Misc Attribute Dual Lock
Package Type Blister
Product colour Transparent
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Self-adhesive Yes
Tape length 2.5m
Temperature resistance 95°C
Thickness 5.7mm

Reviews

Be the first to submit a review

Trustpilot