3M SJ354X Dual Lock Tape Self-Adhesive 7500mm x 25mm Black 1 Pair

Image Representative of Range

3M SJ354X Dual Lock Tape Self-Adhesive 7500mm x 25mm Black 1 Pair

MPN
SJ354X
Brand
3M
GTIN-14
04001895502361
Order Code
11-1830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £137.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The 3M SJ354X Dual Lock is an adhesive-backed hook-and-loop fastener featuring mushroom hooks, measuring 7500 mm x 25 mm. It's typically used for cable mounting, providing a strong, reliable closure with easy repositionability. Ideal for various applications requiring secure fastening and repeated opening, such as electronics or automotive components.
Type Hook & Loop Tape
Width 25mm
Length 7500mm
Colour Black
Dimensions (L x W) 7500 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Mushroom hooks
Maximum Temperature +50°C
Min. temperature -30°C
Misc Attribute SJ354X Dual Lock
Temperature Range -30 - +50 °C / short-term +70°C

Reviews

Be the first to submit a review

Trustpilot