3M SJ354D Dual Lock Tape 5000x25mm Black 1 Pair for Easy Removal

Image Representative of Range

3M SJ354D Dual Lock Tape 5000x25mm Black 1 Pair for Easy Removal

MPN
7000070523
Brand
3M
GTIN-14
04001895502330
Order Code
11-1829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £130.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The 3M SJ 354D Dual Lock tape is a black, adhesive-backed hook-and-loop fastener measuring 5000 mm by 25mm. Manufactured by 3M, this product provides a strong, reclosable fastening solution ideal for cable mounting and securing components. It is commonly used in applications requiring frequent opening and closing, such as in display and electronic equipment settings.
Type Hook-and-loop tape
Width 25mm
Length 5m
Colour Black
Dimensions (L x W) 5 m x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +50°C
Min. temperature -30°C
Misc Attribute SJ 354D Dual Lock
Temperature Range -30 - +50 °C / short-term +70°C

Reviews

Be the first to submit a review

Trustpilot