3M SJ352B/IPS SJ352B Hook & Loop Tape Stick-On 1.25 m x 25 mm Black 1 pc

MPN
7100123266
Brand
3M
GTIN-14
04054596306431
Order Code
87-8987
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.40
10+ £11.73
50+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The hook and loop tape consists of two self-adhesive components with synthetic rubber, which are permanently bonded to the surface and whose connection to each other can be re-closed several thousand times if required. 3M™ Hook and loop tape consists of two components whose connection to each other can be closed several thousand times if required. One component has small hooks, the other has flexible loops that are connected by slight pressure. This enables a controllable, covertly applicable connection system for the reclosable attachment. Areas of application for the product can be found, for example, in the automotive and advertising sector. The synthetic rubber adhesive is suitable for various surfaces such as low-energy surfaces (e.g. PP and PE).
Type Hook & Loop Tape
Width 25mm
Length 1.25m
Colour Black
Dimensions (L x W) 1.25 m x 25 mm
Hook-and-loop feature stick-on
Misc Attribute SJ352B
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot