SJ352B Hook & Loop Tape Stick-On 1.25 m x 25 mm Black 1 pc

3M Brand: 3M
The hook and loop tape consists of two self-adhesive components with synthetic rubber, which are permanently bonded to the surface and whose connection to each other can be re-closed several thousand times if required. 3M™ Hook and loop tape consists of two components whose connection to each other can be closed several thousand times if required. One component has small hooks, the other has flexible loops that are connected by slight pressure. This enables a controllable, covertly applicable connection system for the reclosable attachment. Areas of application for the product can be found, for example, in the automotive and advertising sector. The synthetic rubber adhesive is suitable for various surfaces such as low-energy surfaces (e.g. PP and PE).
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Length Dimensions Hook-and-loop feature Misc Attribute Rack size
3M SJ352B/IPS SJ352B Hook & Loop Tape Stick-On 1.25 m x 25 mm Black 1 pc
3M SJ352B/IPS SJ352B Hook & Loop Tape Stick-On 1.25 m x 25 mm Black 1 pc
Standard range
Order code: 87-8987
MPN: 7100123266

Despatched within 4 working days - 70 in stock
1+ £23.99
10+ £19.55
50+ £15.94
Price per unit Ex VAT
Black Hook & Loop Tape 25mm 1.25m (L x W) 1.25 m x 25 mm stick-on SJ352B 483 mm (19")
3M SJ352W/IPS SJ352B Hook & Loop Tape Stick-On 1.25 m x 25 mm White 1 pc
3M SJ352W/IPS SJ352B Hook & Loop Tape Stick-On 1.25 m x 25 mm White 1 pc
Standard range
Order code: 87-8988
MPN: 7100123727

Despatched within 4 working days - 18 in stock
1+ £11.23
Price per unit Ex VAT
White Hook & Loop Tape 25mm 1.25m (L x W) 1.25 m x 25 mm stick-on SJ352B 483 mm (19")

Trustpilot