3M SJ3526N Scotchmate Loop Tape 1000mm x 25mm White Self-Adhesive

MPN
7000002132
Brand
3M
GTIN-14
00021200862441
Order Code
11-1814
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.58 £4.05
10+ £3.72
50+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

3M SJ 3526N hook-and-loop tape features an adhesive backing and measures 1000 mm by 25 mm. This white tape is ideal for cable mounting and organising, offering easy attachment with its hook-and-loop design. It is commonly used in various applications requiring secure yet removable fasteners.
Type Hook & Loop Tape
Width 25mm
Length 1m
Colour White
Dimensions (L x W) 1000 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Loop pad
Max. length sold by the metre 45m
Misc Attribute 1 Hook tape
Misc Attribute 2 SJ 3526N

Reviews

Be the first to submit a review

Trustpilot