3M SF101AS-BLU SecureFit Safety Glasses Anti-Scratch Coating Blue

MPN
7100244047
Brand
3M
GTIN-14
04054596869356
Order Code
87-8958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The 3M™ SecureFit protective goggles series 100 are an attractive, affordable eye protection designed for long wear. The 100 series features a popular sporty disc design that gives the SecureFit™ family a fresh look. The innovative frame construction of these light safety glasses from 3M is characterised by slit ribs, which provide for a comfortable pressure balance. This allows the brackets to bend and adjust themselves to the head size and shape of the respective wearer. The surrounding arms do not exert pressure on the temples, but on the less sensitive back of the head. Thhe safety glasses are light and comfortable to wear and offer a secure fit even during fast head movements. Moreover, the flat and flexible ironing design of the SecureFit™ 100 Series goggles can be combined well with 3M™ earbuds.
Type Safety Glasses
Lens Colour None
Material Polycarbonate
100% UVA & UVB protection Yes
Colour Blue
Fog proof No
Lens Material Polycarbonate
Product colour Blue
Product Type Safety glasses
Quantity per pack 20 pc(s)
Recommended gender Any gender
Scratch-resistant Yes

Reviews

Be the first to submit a review

Trustpilot