Safety Glasses Anti-Fog Anti-Scratch Coating Black

3M Brand: 3M
The 3M™ SecureFit™ 100 Series goggles feature a slim, sporty shape and patented clip that can be adjusted to different head sizes for a long time to ensure a stylish yet comfortable fit. The 3M™ SecureFit protective goggles series 100 are an attractive, affordable eye protection designed for long wear. The 100 series features a popular sporty disc design that gives the SecureFit™ family a fresh look. The innovative frame construction of these light safety glasses from 3M is characterized by slit ribs, which provide for a comfortable pressure balance. This allows the brackets to bend and adjust themselves to the head size and shape of the respective wearer. The surrounding arms do not exert pressure on the temples, but on the less sensitive back of the head. Thus the safety glasses are light and comfortable to wear and offer a secure fit even during fast head movements. Moreover, the flat and flexible ironing design of the SecureFit™ 100 Series goggles can be combined well with 3M™ earbuds.
Description Image Product Buy Pricing (Ex VAT) Lens Colour 100% UVA & UVB protection Colour Certification Fog proof Lens Material Minimum order quantity Product colour Product Type Quantity per pack Recommended gender Scratch-resistant Type Material
3M SF101AF-BLK Safety Glasses Anti-Fog Anti-Scratch Coating Black
3M SF101AF-BLK Safety Glasses Anti-Fog Anti-Scratch Coating Black
Standard range
Order code: 87-8956
MPN: 7100244060

Despatched within 4 working days - 13 in stock
1+ £26.32
Price per unit Ex VAT
None Black Safety Glasses Polycarbonate
3M SF101AF-BLU SecureFit Safety Glasses Anti-Fog Anti-Scratch Coating Blue
3M SF101AF-BLU SecureFit Safety Glasses Anti-Fog Anti-Scratch Coating Blue
Standard range
Order code: 87-8957
MPN: 7100244064

Despatched within 4 working days - 98 in stock
1+ £5.97
Price per unit Ex VAT
None Yes Blue 2c-1.2 3m Yes Polycarbonate 1 pc(s) Blue Safety glasses 20 pc(s) Any gender Yes Safety Glasses Polycarbonate
3M SF101AS-BLU SecureFit Safety Glasses Anti-Scratch Coating Blue
3M SF101AS-BLU SecureFit Safety Glasses Anti-Scratch Coating Blue
Standard range
Order code: 87-8958
MPN: 7100244047

Despatched within 4 working days - 59 in stock
1+ £5.12
Price per unit Ex VAT
None Yes Blue No Polycarbonate Blue Safety glasses 20 pc(s) Any gender Yes Safety Glasses Polycarbonate
3M SF102AF-BLU SecureFit Safety Glasses Anti-Fog Anti-Scratch Coating Blue
3M SF102AF-BLU SecureFit Safety Glasses Anti-Fog Anti-Scratch Coating Blue
Extended range
Order code: 87-8959
MPN: 7100244048

Available to back orderBack order, lead time 3 weeks
1+ £7.56
Price per unit Ex VAT
Grey Yes Blue Yes Polycarbonate Blue Safety glasses 20 pc(s) Any gender Yes Safety Glasses Polycarbonate

Trustpilot