3M™ Scotchfil™ Electrical Insulation Putty, 38 mm x 1524 mm

MPN
7000006089
Brand
3M
GTIN-14
00054007417507
Order Code
51-1855
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 7 days

Scotchfil™ Electrical Insulation Putty from 3M is particularly suitable for sealing and bolstering during the repair of cable sheaths. It can also be stretched and shaped even at very low temperatures.


  • Permanently elastic, ageing resistant and non-corrosive
  • Supplied in roll 38mm wide x 1.5m long
Type Electrical Tape
Width 38mm
Length 1.5m
Colour Black
Backing Material Electrical Insulation Putty
Backing Thickness (Metric) 3.175
Base Unit (B) - Metric Cubic Dimension 385.694 CCM
Base Unit (B) - Metric Gross Weight 212.281g
Base Unit (B) - Metric Height Dimension 49.53mm
Base Unit (B) - Metric Length Dimension 86.36mm
Base Unit (B) - Metric Width Dimension 90.17mm
Breakdown Voltage 575 V
Compliance certificates RoHS
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 480.2 CCM
Consumer (2) - Metric Gross Weight 222.3g
Consumer (2) - Metric Height Dimension 5.0cm
Consumer (2) - Metric Length Dimension 9.8cm
Consumer (2) - Metric Net Weight 212.281g
Consumer (2) - Metric Width Dimension 9.8cm
Consumer (2) - Unit KAR
Electrical tape colour Black
Elongation at Break 10%
Elongation at Break.10 10%
Local Catalog ID PUTTY
Material Electrical Grade Putty
Material Number 7000006089
Maximum Temperature +80°C
Moisture-resistant Yes
Overall Length (Imperial) 60.0 in
Overall Length (Metric) 1.524m
Overall Width (Imperial) 1.5 in
Overall Width (Imperial).10 1.5 in
Overall Width (Imperial).11 1.5 in
Overall Width (Imperial).12 1.5 in
Overall Width (Imperial).13 1.5 in
Overall Width (Imperial).14 1.5 in
Overall Width (Imperial).15 1.5 in
Overall Width (Metric) 38.1mm
Overall Width (Metric).10 38.1mm
Overall Width (Metric).11 38.1mm
Overall Width (Metric).12 38.1mm
Overall Width (Metric).13 38.1mm
Overall Width (Metric).14 38.1mm
Overall Width (Metric).15 38.1mm
Overall Width (Metric).16 38.1mm
Overall Width (Metric).17 38.1mm
Overall Width (Metric).18 38.1mm
Overall Width (Metric).19 38.1mm
Overall Width (Metric).20 38.1mm
Overall Width (Metric).21 38.1mm
Overall Width (Metric).22 38.1mm
Overall Width (Metric).23 38.1mm
Overall Width (Metric).24 38.1mm
Overall Width (Metric).25 38.1mm
Overall Width (Metric).26 38.1mm
Overall Width (Metric).27 38.1mm
Product colour Black
Product Type Mastic tape
Product Type.10 Mastic tape
Product Type.11 Mastic tape
Product Type.12 Mastic tape
Product Type.13 Mastic tape
Product Type.14 Mastic tape
Product Type.15 Mastic tape
Product Type.16 Mastic tape
Sales Unit (S) - Unit ROL
Shelf Life 5.0 Year
Sustainability compliance Yes
Tape Length (Metric) 1.5m
Tape material Rubber
Tape Width (Metric) 38.0
Thickness 3.175mm

Reviews

Be the first to submit a review

Trustpilot