3M™ Scotchcast™ Flame-Retardant Resin Bag SC 2131, Size C, 346 ml

MPN
7000092519
Brand
3M
GTIN-14
08021684624261
Order Code
01-0020
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 7 days

3M™ Scotchcast™ Flame-Retardant Compound 2131 is a 2-part polyurethane resin used for electrically insulating between connectors at low voltage as well as replacing cable jackets when splicing or repairing mine and portable cables. This permanent, liquid type resin has a unique formulation designed for use in the rugged conditions in which mine and portable cable operate. The high dielectric strength offers a very good electrical insulating property to the resin.

3M™ Scotchcast™ Flame-Retardant Compound 2131 has a low gel-point rating to ensure curing at the room temperature. The high tensile strength of the resin exhibits a semi-flexible property and good adhesion property after curing. It is ideal for applications that need excellent thermal shock and mechanical shock resistance. It has a high flash point, preventing any fire hazard due to quick ignition. The flame retardant resin allows you to electrically insulate cable splices operating up to 1 kV and to seal the crotch or sheath when terminating multi core cables. RoHS 2011/65/EU Compliant.


  • Semi-flexible
  • Has 17-minute gel time at 23 °C (73 °F)
  • Useful for replacing or repairing the jacket on both single- and multi-core power cables in rugged conditions
  • Designed for max temperature continuous use at 90 °C (194 °F)
  • Three different pack sizes available
  • Flame-retardant
  • Rated up to 1 kV
  • RoHS 2011/65/EU Compliant


Type Epoxy resin
Colour Black, Transparent
Dispensing Method Packet
Weight / Volume 346ml
Base Unit (B) - Metric Cubic Dimension 0.112 FT3
Base Unit (B) - Metric Gross Weight 584.2g
Base Unit (B) - Metric Height Dimension 27.2cm
Base Unit (B) - Metric Length Dimension 5.3cm
Base Unit (B) - Metric Width Dimension 22.0cm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 0.004m³
Consumer (2) - Metric Gross Weight 0.628kg
Consumer (2) - Metric Height Dimension 27.2cm
Consumer (2) - Metric Length Dimension 5.3cm
Consumer (2) - Metric Net Weight 0.45kg
Consumer (2) - Metric Width Dimension 22.0cm
Consumer (2) - Unit EA
Flame retardant Yes
Flexibility Flexible
Local Catalog ID 2131C
Material Polyurethane
Material Number 7000092519
Maximum Operating Temperature (Celsius) 90.0
Minimum Operating Temperature (Celsius) -40.0
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot