SF20 is a low viscosity, modified ethyl cyanoacrylate based adhesive, formulated for bonding absorbent, porous or difficult to bond surfaces such as paper, wood or leather. It also offers ultra-high-speed bonding of plastics, rubbers and other common substrates.
- Recommended for use on close-fitting parts and smooth, even surfaces
- Cure speed can be increased by using AC11 activator, order code 87-0282
- Supplied in a 20g bottle
| Type |
Cyanoacrylate |
| Colour |
Clear |
| Dispensing Method |
Bottle |
| Volume |
20g |
| Base Unit (B) - Metric Cubic Dimension |
125.0 CCM |
| Base Unit (B) - Metric Gross Weight |
40.02g |
| Consumer (2) - Item Quantity |
1.0 |
| Consumer (2) - Metric Cubic Dimension |
86.94 CCM |
| Consumer (2) - Metric Gross Weight |
34.2g |
| Consumer (2) - Metric Height Dimension |
0.108m |
| Consumer (2) - Metric Length Dimension |
0.023m |
| Consumer (2) - Metric Net Weight |
20.0g |
| Consumer (2) - Metric Width Dimension |
0.035m |
| Consumer (2) - Unit |
PAK |
| Container Size (Imperial) |
0.705 Ounce |
| Full Cure Time |
24 Hours @ 72 F (22 C) |
| Indoor/Outdoor |
Both |
| Local Catalog ID |
680210 |
| Material Number |
7100034279 |
| Sales Unit (S) - Unit |
EA |