3M™ Scotch-Weld™ Repositionable 75 Spray Adhesive 500ml

MPN
7000116775
Brand
3M
GTIN-14
05900422098522
Order Code
87-8021
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

You can adhere materials in seconds for display or in preparation for final assembly with Scotch-Weld™ 75 repositionable spray adhesive from 3M™. This versatile pressure sensitive spray adhesive is ideal for temporarily holding or positioning lightweight materials thanks to an extra-long tack range that permits lifting and repositioning of materials.

The low soak-in formula allows it to join delicate substrates without damaging the material. This spray adhesive dries clear, makes a smooth glue line and resists wrinkling on most materials for a clean appearance.


  • Suitable for bonding paper, tissue, cardboard, acetate film, foils, fabrics, plastic sheeting, rubber, etc
  • Supplied in a container of 500ml
  • Manufacturer's part 7000116775
Type Adhesive
Colour Clear
Dispensing Method Aerosol
Volume 500ml
Adhesive Type Synthetic Elastomer
Base Unit (B) - Metric Cubic Dimension 1.172 CDM
Base Unit (B) - Metric Gross Weight 473.833g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 1.172 CDM
Consumer (2) - Metric Gross Weight 473.833g
Consumer (2) - Metric Net Weight 353.0g
Consumer (2) - Unit KAN
Container Size (Imperial) 16.9 fl oz (US)
Local Catalog ID 07666911
Material Number 7000116775
Product colour Transparent
Product Type Spray Adhesives
Product Type.10 Spray Adhesives
Product Type.11 Spray Adhesives
Product Type.12 Spray Adhesives
Product Type.13 Spray Adhesives
Product Type.14 Spray Adhesives
Product Type.15 Spray Adhesives
Product Type.16 Spray Adhesives
Sales Unit (S) - Unit KAN
Surface Type Cardboard

Reviews

Be the first to submit a review

Trustpilot