3M™ Scotch-Weld™ EPX™ Dispenser III 11 / 21

MPN
7100205939
Brand
3M
GTIN-14
04054596716919
Order Code
87-8140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £98.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

The 3M™ Scotch-Weld™ EPX™ Dispenser is a manual applicator for dispensing EPX adhesives in 38, 45 and 50ml duo-pak cartridges It is supplied with standard plunger. A special plunger, available separately, is required when using 38ml cartridges.


  • Dispenses 3M™ Scotch-Weld™ adhesives
  • Suitable for use with 38*, 45 and 50ml duo-pak cartridges
  • *Requires additional plunger
  • 3M type 7000033012
Type Dispenser
Product Capacity Not Applicable
Base Unit (B) - Metric Cubic Dimension 1.294 CDM
Base Unit (B) - Metric Gross Weight 193.8g
Base Unit (B) - Metric Height Dimension 6.1cm
Base Unit (B) - Metric Length Dimension 20.2cm
Base Unit (B) - Metric Width Dimension 10.5cm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 1584.0 CCM
Consumer (2) - Metric Gross Weight 213.9g
Consumer (2) - Metric Height Dimension 6.1cm
Consumer (2) - Metric Length Dimension 20.2cm
Consumer (2) - Metric Net Weight 103.8g
Consumer (2) - Metric Width Dimension 10.5cm
Consumer (2) - Unit EA
Local Catalog ID EPXIII 1-1 2-1
Material Number 7100205939
Product Type Applicator
Product Type.10 Applicator
Product Type.11 Applicator
Product Type.12 Applicator
Product Type.13 Applicator
Product Type.14 Applicator
Product Type.15 Applicator
Product Type.16 Applicator
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot