3M™ Scotch-Weld™ Epoxy Structural Plastic Adhesive DP100 Clear 48.5 ml

MPN
7100200484
Brand
3M
GTIN-14
04054596676534
Order Code
87-8001
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
12+ £29.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 22/11/2026

3M™ Scotch-Weld™ DP100 is a fast-setting 2-part epoxy adhesive which delivers a wide range of benefits, including easy mixing, fast cure, rigid bonds and low viscosity. It provides a strong, permanent bond even under vibration and impact, high shear and peel strength and handling strength in approximately 15 minutes at room temperature.

DP100 makes bonding and joining, glueing and attaching, assembling and sealing, encapsulating and potting a much easier process.


  • Very flexible
  • Dries and stays clear even when cured in larger masses
  • Supplied in 50ml dispenser
  • Manufacturer's part 7000080310
Type Structural adhesive
Colour Clear
Dispensing Method Tube
Volume 50ml
Base Unit (B) - Metric Cubic Dimension 215.75 CCM
Base Unit (B) - Metric Gross Weight 83.658g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 143.12 CCM
Consumer (2) - Metric Gross Weight 78.284g
Consumer (2) - Metric Height Dimension 120.8mm
Consumer (2) - Metric Length Dimension 46.1mm
Consumer (2) - Metric Net Weight 53.8g
Consumer (2) - Metric Width Dimension 25.7mm
Consumer (2) - Unit KAR
Container Size (Imperial) 1.64 fl oz
Local Catalog ID DP100ADH48.5
Material Number 7100200484
Sales Unit (S) - Unit EA
Surface Type Smooth

Reviews

Be the first to submit a review

Trustpilot