3M™ Scotch-Weld™ Epoxy Adhesive DP490, Black, 50 ml

MPN
7100200499
Brand
3M
GTIN-14
04054596678262
Order Code
87-8005
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stockAdditional quantity lead time 3 weeks

Scotch-Weld™ DP490 EPX from 3M™ is a high performance black thixotropic two-component epoxy adhesive with particularly good application characteristics. It is ideal for use where toughness and high strength are required and shows special benefits in the construction of composite assemblies.


  • Suitable for gap filling
  • Excellent heat and environmental resistance
  • Supplied in dispenser of 50ml
  • Manufacturer's part 7000006833
Type Adhesive
Colour Black
Dispensing Method Tube
Volume 50ml
Adhesive Type Epoxy
Base Unit (B) - Metric Cubic Dimension 215.787 CCM
Base Unit (B) - Metric Gross Weight 81.908g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit KAR
Container Size (Imperial) 1.69 fl oz
Indoor/Outdoor Indoor/Outdoor
Local Catalog ID DP490ADHBK50
Material Number 7100200499
Sales Unit (S) - Unit EA
Shelf Life 39.0 Month

Reviews

Be the first to submit a review

Trustpilot