3M™ Scotch-Weld™ Epoxy Adhesive DP490 Black

3M Brand: 3M

Scotch-Weld™ DP490 EPX from 3M™ is a high performance black thixotropic two-component epoxy adhesive with particularly good application characteristics. It is ideal for use where toughness and high strength are required and shows special benefits in the construction of composite assemblies.

  • Suitable for gap filling
  • Excellent heat and environmental resistance
  • Supplied in dispenser of 50ml
  • Manufacturer's part 7000006833
Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume Adhesive Type Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Consumer (2) - Item Quantity Consumer (2) - Unit Container Size (Imperial) Indoor/Outdoor Local Catalog ID Material Number Sales Unit (S) - Unit Shelf Life Colour
3M™ Scotch-Weld™ Epoxy Adhesive DP490, Black, 50 ml
3M™ Scotch-Weld™ Epoxy Adhesive DP490, Black, 50 ml
Standard range
Order code: 87-8005
MPN: 7100200499

Despatched same day - 37 in stockAdditional quantity lead time 7 days
1+ £37.46
Price per unit Ex VAT
Adhesive Tube 50ml Epoxy 215.787 CCM 81.908g 1.0 KAR 1.69 fl oz Indoor/Outdoor DP490ADHBK50 7100200499 EA 39.0 Month Black
3M 490400 2K Heavy Duty Adhesive 400 ml
3M 490400 2K Heavy Duty Adhesive 400 ml
Extended range
Order code: 87-8617
MPN: 490400

Back order - 14 availableBack-order availability date - 11/11/2026
1+ £121.80
Price per unit Ex VAT
Epoxy resin Cartridge Black

Trustpilot