3M™ Scotch-Weld™ Composite Urethane Adhesive DP6310NS Green 48.5ml Duo-Pak

MPN
7100109829
Brand
3M
GTIN-14
00076308864071
Order Code
87-8013
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
12+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 22/11/2026

Scotch-Weld™ DP6310NS is a non-sag two-component urethane adhesive from 3M™ suitable for bonding a variety of composites, plastics, metals and wood. This flexible adhesive has excellent elongation and stress strain properties for durable bonding of composite parts and multi-material assemblies.

With a 1:1 mix ratio, this green adhesive has a 10 minute open time and reaches handing strength in 45 minutes.

Please note: Mixing nozzles sold separately.


  • Primerless on most surfaces
  • Bonds most composites and dissimilar substrates
  • Excellent water and humidity resistance
  • Very good chemical resistance
  • Cures at room temperature but can be accelerated with heat
  • Supplied in Duo-Pak of 48.5ml
  • Manufacturer's part 7100109829
Type Urethane adhesive
Colour Green
Dispensing Method Tube
Volume 48.5ml
Adhesive Type Urethane
Base Unit (B) - Metric Cubic Dimension 0.129 CDM
Base Unit (B) - Metric Gross Weight 86.182g
Base Unit (B) - Metric Height Dimension 44.45mm
Base Unit (B) - Metric Length Dimension 25.4mm
Base Unit (B) - Metric Width Dimension 114.3mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Unit EA
Container Size (Imperial) 1.64 fl oz
Full Cure Time 24 hr
Local Catalog ID 6310NS48
Material Number 7100109829
Product Form Each
Sales Unit (S) - Unit EA
Surface Type Rough
Volume (Metric) 48.5 mL

Questions

*Question functionality currently disabled
Question by: Product code: 87-8013

Q. can this be used to repair a split motorcycle seat

A. Hi Al, thank you for your question. It depends where the split is, and what material is needed to be bonded. The manufacturer states this is suitable for the following: a variety of composites, plastics, metals and wood. A nozzle would also be required.

Question by: Product code: 87-8013

Q. Hello Can this be used to stick PTFE to steel?

A. Hi Simon, thank you for your question. This would be suitable as the manufacturer states it is suitable for bonding a variety of composites, plastics, metals and wood.

Reviews

Be the first to submit a review

Trustpilot