3M™ Scotch® Vinyl Color-Coding Electrical Tape 35, Violet, 19 mm x 20 m

MPN
7000058437
Brand
3M
GTIN-14
00054007112716
Order Code
51-1988
Country of Origin
USA
  • Quickly find another product in this range by Colour:

View Full Product Range (9)

Discontinued


3M Scotch Weatherproof Violet PVC Adhesive Tape is ideal for identification and insulation of cables. It has good adhesion and flexibility even at low temperatures.


  • Violet weatherproof PVC tape
  • Ideal for identification and insulation of cables
  • Good adhesion and flexibility even at low temperatures
  • Width 19mm
  • Thickness 0.18mm
  • Supplied on 20m rolls
Type Weatherproof tape
Width 19mm
Length 20m
Colour Violet
Certification UL, CSA, RoHS 2011/65/EU
Doesnt contain Solvent
Maximum Temperature +105°C
Min. temperature -10°C
Moisture-resistant Yes
Package Type Blister
Thickness 0.1778mm
Ultraviolet (UV) resistant Yes

Trustpilot