3M™ Scotch® Performance Masking Tape 244, Gold, 24 mm x 50 m, 0.08 mm

MPN
7100046035
Brand
3M
GTIN-14
04054596679108
Order Code
87-8195
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

'3M™ Washi Masking Tape 244 is an excellent weather- and UV-resistant tape for long-term indoor and outdoor use. It offers the precise sharp paint line and no paint bleed.
  • Excellent UV resistance for outdoor use (max. six weeks)
  • Clean removal, even after six weeks from most surfaces
  • Ultra-flat paint edges - extremely thin backing material
  • Can be used with water-based paints
  • A special tape impregnation prevents paint infiltration
  • Temperature-resistant up to 100 °C for 30 minutes
  • Supplied on rolls of 50m
  • Manufacturer's part 7100046035
Type Masking Tape
Width 24mm
Length 50m
Colour Gold
Adhesive Type Acrylic
Base Unit (B) - Metric Cubic Dimension 290.4 CCM
Base Unit (B) - Metric Gross Weight 96.0g
Base Unit (B) - Metric Height Dimension 110.0mm
Base Unit (B) - Metric Length Dimension 110.0mm
Base Unit (B) - Metric Width Dimension 24.0mm
Consumer (2) - Item Quantity 9.0
Consumer (2) - Metric Cubic Dimension 2.614 CDM
Consumer (2) - Metric Gross Weight 973.0g
Consumer (2) - Metric Height Dimension 216.0mm
Consumer (2) - Metric Length Dimension 110.0mm
Consumer (2) - Metric Net Weight 864.0g
Consumer (2) - Metric Width Dimension 110.0mm
Consumer (2) - Unit PAK
Local Catalog ID 24424
Material Number 7100046035
Overall Length (Metric) 50.0m
Overall Width (Imperial) 0.94 in
Overall Width (Imperial).10 0.94 in
Overall Width (Imperial).11 0.94 in
Overall Width (Imperial).12 0.94 in
Overall Width (Imperial).13 0.94 in
Overall Width (Imperial).14 0.94 in
Overall Width (Imperial).15 0.94 in
Overall Width (Metric) 24.0mm
Overall Width (Metric).10 24.0mm
Overall Width (Metric).11 24.0mm
Overall Width (Metric).12 24.0mm
Overall Width (Metric).13 24.0mm
Overall Width (Metric).14 24.0mm
Overall Width (Metric).15 24.0mm
Overall Width (Metric).16 24.0mm
Overall Width (Metric).17 24.0mm
Overall Width (Metric).18 24.0mm
Overall Width (Metric).19 24.0mm
Overall Width (Metric).20 24.0mm
Overall Width (Metric).21 24.0mm
Overall Width (Metric).22 24.0mm
Overall Width (Metric).23 24.0mm
Overall Width (Metric).24 24.0mm
Overall Width (Metric).25 24.0mm
Overall Width (Metric).26 24.0mm
Overall Width (Metric).27 24.0mm
Product colour Gold
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot