3M™ Scotch® Electrical Semi-Conducting Tape 13, 19 mm x 4,5 m, Black

MPN
7000007284
Brand
3M
GTIN-14
00054007150176
Order Code
51-1832
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.15
10+ £15.28
50+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Made of ethylene propylene rubber, this semi-conductive tape from 3M prevents discharge, is permanently corrosion resistant and ozone resistant, but is not suitable for earthing cables.


  • Tape size 19mm x 45m
  • Prevents glow discharge
  • Permanent elasticity and weather-resistance
Type Semi-conductive
Width 19mm
Length 45m
Colour Black
Maximum Temperature +90°C
Min. temperature 0°C
Tape size 19mm x 45m

Reviews

Be the first to submit a review

Trustpilot