3M™ Scotch® Double-Sided Tape, 12 mm x 6.3 m, 2 Rolls/Pack

MPN
7100126761
Brand
3M
GTIN-14
04001895259692
Order Code
51-2253
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 48 despatched in 4 working days

Scotch® double-sided adhesive tape from 3M is supplied with a removable protective film on one side.


  • Ideal for pasting photos
  • Double-sided permanent adhesive
  • Non-ageing
  • Adhesive does not penetrate
  • Tape size 12mm x 6.3m, supplied in pack of 2
Type Double Sided Tape
Width 12mm
Length 63m
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot