3M™ Scotch® Box Sealing Tape 309, Brown, 38 mm x 66 m, 0.05 mm

MPN
7000095556
Brand
3M
GTIN-14
08021684304583
Order Code
10-5542
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.47
50+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

This Scotch light brown packaging tape measures 66 metres in length and 38 millimetres in width. Scotch 309B3866 is ideal for securely sealing boxes and packages. Its durable adhesive ensures reliable closure during storage and transportation.
Type Packaging Tape
Width 38mm
Length 66m
Colour Light brown
Adhesive Type Acrylic
Carrier Material Polypropylene
Dimensions (L x W) 66 m x 38 mm
Misc Attribute 309
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot