3M™ Scotch® 926 ATG™ Transfer Tape 12mm x 33m

MPN
7000116644
Brand
3M
GTIN-14
05010027728561
Order Code
87-8048
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
72+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 72
Available to back orderBack-order availability date - 19/10/2026

Scotch® ATG 926 from 3M™ is a versatile transfer tape that can be used on a wide variety of substrates and materials. It is ideal for applications requiring high bond strength, high shear strength and high temperature performance.

An acrylic, reverse wound, pressure sensitive adhesive on a densified paper liner, Scotch® ATG 926 can be used for fixing nameplates on award plaques, bonding foam insulation and for difficult to bond folders and boxes and substrates requiring a higher internal strength adhesive.

It provides a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives, and is safer to use than hot melt adhesives.


  • Convenient, quick and easy to use
  • Supplied on reels of 33m
  • Width 12mm
  • Manufacturer's part 7000116644
Type Adhesive transfer tape
Width 12mm
Length 33m
Adhesive Type High Performance Acrylic Adhesive 350
Base Unit (B) - Metric Cubic Dimension 195.319 CCM
Base Unit (B) - Metric Gross Weight 104.972g
Consumer (2) - Item Quantity 12.0
Consumer (2) - Unit PAK
Flame retardant No
Indoor/Outdoor Indoor/Outdoor
Local Catalog ID 9261233
Material Number 7000116644
Maximum Operating Temperature (Celsius) 149.0
Maximum Operating Temperature (Fahrenheit) 300.0 Degree Fahrenheit
Minimum Operating Temperature (Celsius) -40.0
Overall Length (Imperial) 36.0 yd
Overall Length (Metric) 33.0m
Overall Width (Imperial) 0.5 in
Overall Width (Imperial).10 0.5 in
Overall Width (Imperial).11 0.5 in
Overall Width (Imperial).12 0.5 in
Overall Width (Imperial).13 0.5 in
Overall Width (Imperial).14 0.5 in
Overall Width (Imperial).15 0.5 in
Overall Width (Metric) 12.0mm
Overall Width (Metric).10 12.0mm
Overall Width (Metric).11 12.0mm
Overall Width (Metric).12 12.0mm
Overall Width (Metric).13 12.0mm
Overall Width (Metric).14 12.0mm
Overall Width (Metric).15 12.0mm
Overall Width (Metric).16 12.0mm
Overall Width (Metric).17 12.0mm
Overall Width (Metric).18 12.0mm
Overall Width (Metric).19 12.0mm
Overall Width (Metric).20 12.0mm
Overall Width (Metric).21 12.0mm
Overall Width (Metric).22 12.0mm
Overall Width (Metric).23 12.0mm
Overall Width (Metric).24 12.0mm
Overall Width (Metric).25 12.0mm
Overall Width (Metric).26 12.0mm
Overall Width (Metric).27 12.0mm
Primary Liner colour Tan
Primary Liner Thickness (Imperial) 3.5 mil
Product colour Translucent
Product Form Roll
Sales Unit (S) - Unit ROL
Shelf Life 24.0 Month

Reviews

Be the first to submit a review

Trustpilot