3M™ Scotch 1245 Shielding Tape Copper 6mm x 16.5m

MPN
ET12456X16.5
Brand
3M
GTIN-14
04054596281622
Order Code
51-2011
Country of Origin
Taiwan

No longer stocked


Scotch 1245 shielding tape consists of an embossed zinc-plated copper foil tape with a conductive acrylic adhesive. It is flame retardant to UL standards and the adhesive is resistant to common solvents. Applications include prevention of static charging and shielding of electro-magnetic fields.


  • Width 6mm
  • Supplied on 16.5m rolls
Type Shielding tape
Width 6mm
Length 16.5m
Breakdown Voltage 600 V
Compliance certificates RoHS
Electrical tape colour Orange
Flame-retardant Yes
Material Copper
Quantity per pack 1 pc(s)
Tape material Copper
Thickness 0.1mm

Trustpilot