3M™ Performance Industrial Masking Tape 301E, Beige, 24 mm x 50 m

MPN
7100042901
Brand
3M
GTIN-14
04054596798038
Order Code
87-8209
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.22 £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 3 days

3M™ Performance Industrial Masking Tape 301E is designed for industrial paint masking applications. Its temperature performance allows air-drying and oven-curing of paint up to a maximum of 100 °C for 1 hour.
  • Suitable for air drying and oven curing of paint and lacquer
  • Good holding power that resists lifting or curling
  • Good solvent and moisture resistance
  • Crepe paper backing for conformability that will maintain integrity when formed around corners
  • Can withstand medium temperature bake ovens up to 100 °C / 1h
  • Designed for indoor use
  • Supplied on rolls of 50m
  • Manufacturer's part 7100042901
Type Masking Tape
Width 24mm
Length 50m
Colour Beige
Adhesive Type Rubber
Base Unit (B) - Metric Cubic Dimension 503.887 CCM
Base Unit (B) - Metric Gross Weight 154.25g
Consumer (2) - Item Quantity 9.0
Consumer (2) - Metric Cubic Dimension 3650.4 CCM
Consumer (2) - Metric Gross Weight 1.323kg
Consumer (2) - Metric Height Dimension 216.0mm
Consumer (2) - Metric Length Dimension 130.0mm
Consumer (2) - Metric Net Weight 1.306kg
Consumer (2) - Metric Width Dimension 130.0mm
Consumer (2) - Unit PAK
Local Catalog ID 301E24
Material Number 7100042901
Overall Length (Metric) 50.0m
Overall Width (Imperial) 0.94 in
Overall Width (Imperial).10 0.94 in
Overall Width (Imperial).11 0.94 in
Overall Width (Imperial).12 0.94 in
Overall Width (Imperial).13 0.94 in
Overall Width (Imperial).14 0.94 in
Overall Width (Imperial).15 0.94 in
Overall Width (Metric) 24.0mm
Overall Width (Metric).10 24.0mm
Overall Width (Metric).11 24.0mm
Overall Width (Metric).12 24.0mm
Overall Width (Metric).13 24.0mm
Overall Width (Metric).14 24.0mm
Overall Width (Metric).15 24.0mm
Overall Width (Metric).16 24.0mm
Overall Width (Metric).17 24.0mm
Overall Width (Metric).18 24.0mm
Overall Width (Metric).19 24.0mm
Overall Width (Metric).20 24.0mm
Overall Width (Metric).21 24.0mm
Overall Width (Metric).22 24.0mm
Overall Width (Metric).23 24.0mm
Overall Width (Metric).24 24.0mm
Overall Width (Metric).25 24.0mm
Overall Width (Metric).26 24.0mm
Overall Width (Metric).27 24.0mm
Product colour Beige
Sales Unit (S) - Unit ROL

Reviews

Be the first to submit a review

Trustpilot