3M PELTOR Optime I Earmuffs

3M Peltor Brand: 3M Peltor

The 3M PELTOR Optime I range of passive earmuffs are designed to provide protection against the moderate levels of noise that are generally found in the majority of industrial applications.

When correctly selected and worn these products help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the unique low profile headband design helps maintain constant pressure thus providing confidence in protection. The earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.

These earmuffs are ideal for use in applications such as agriculture, automotive, chemical & pharmaceutical manufacture, construction, light engineering, metal processing, woodworking, etc.

  • Available in headband, foldable, helmet mounted versions
  • Hi-viz version available
  • Helmet mounted version fits a wide range of industrial safety helmets
  • Modern, stylish slim line cup design
  • Liquid sealing rings for improved comfort
  • Easy to replace cushions and inserts help keep them hygienically clean
  • Easy to understand attenuation symbol to help ensure correct product selection
  • Provides moderate levels of attenuation
  • Tested and approved against European Standard EN352-1:1993 (headband, neckband and foldable version) and EN352-3: 2002 (helmet mounted version)
  • Meets Annex II of the European Community Directive 89/686/EEC
  • 3M PELTOR Optime I series
Order codeTypeColourAttenuation
65-3949HeadbandYellow27dB
65-3950headbandHi-viz27dB
65-3951FoldableYellow28dB
65-3952Helmet mountedYellow26dB
65-3953Helmet mountedYellow26dB
Description Image Product Buy Pricing (Ex VAT) Single Number Rating Colour 2.5 mm connector 2x 3.5 mm connectors 3.5 mm connector Attenuation 6.35 mm connector Attenuation rating (SNR) Base Unit (B) - Metric Gross Weight Base Unit (B) - Metric Length Dimension Base Unit (B) - Metric Width Dimension Best uses Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Length Dimension Consumer (2) - Metric Net Weight Foldable Consumer (2) - Metric Width Dimension Folding Local Catalog ID
3M™ PELTOR™ Optime™ I Earmuffs, 27 dB, Yellow, Headband, H510A-401-GU
3M™ PELTOR™ Optime™ I Earmuffs, 27 dB, Yellow, Headband, H510A-401-GU
Standard range
Order code: 65-3949
MPN: 7000039616

Despatched within 4 working days - 513 in stock
1+ £18.05
Price per unit Ex VAT
27dB Black, Yellow No No No 27db No 27 dB 265.6g 130.0mm 95.0mm Agriculture 2.677 CDM 298.15g 130.0mm 180.0g 95.0mm H510AGU
3M™ PELTOR™ Optime™ I Earmuffs, 28 dB, Yellow, Foldable, H510F-404-GU
3M™ PELTOR™ Optime™ I Earmuffs, 28 dB, Yellow, Foldable, H510F-404-GU
Standard range
Order code: 65-3951
MPN: 7000038205

Despatched within 4 working days - 13 in stock
1+ £25.35
10+ £24.16
50+ £24.03
Price per unit Ex VAT
28dB Yellow 28db 283.8g 130.0mm 95.0mm 2717.28 CCM 320.14g 130.0mm 198.2g headband earmuffs 95.0mm Yes H510FGU
3M™ PELTOR™ Optime™ I Earmuffs, 26 dB, Yellow, Helmet Mounted, H510P3E-405-GU
3M™ PELTOR™ Optime™ I Earmuffs, 26 dB, Yellow, Helmet Mounted, H510P3E-405-GU
Standard range
Order code: 65-3952
MPN: 7000039617

Despatched within 4 working days - 50 in stock
1+ £21.25
10+ £20.13
50+ £19.99
Price per unit Ex VAT
26dB Black, Yellow No No No 26db No 26 dB 306.6g 95.0mm 130.0mm Assembly, Construction, Demolition, Sanding, Welding 2.676 CDM 339.8g 95.0mm 220.0g 130.0mm H510PEGU

Trustpilot