These 3M PELTOR Optime I passive helmet-mounted earmuffs are designed to provide protection against the moderate levels of noise that are generally found in the majority of industrial applications.
When correctly selected and worn these earmuffs help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.
These earmuffs are ideal for use in applications such as agriculture, automotive, chemical & pharmaceutical manufacture, construction, light engineering, metal processing, woodworking, etc.
- Helmet mounted model with P3EA attachment
- Fits a wide range of industrial safety helmets
- Easy to see bright yellow cups
- Attenuation 26dB
- Modern, stylish slim line cup design
- Liquid sealing rings for improved comfort
- Easy to replace cushions and inserts help keep them hygienically clean
- Easy to understand attenuation symbol to help ensure correct product selection
- Provides moderate levels of attenuation
- Tested and approved against European Standard EN352-1:1993 (headband, neckband and foldable version) and EN352-3: 2002 (helmet mounted version)
- Meets Annex II of the European Community Directive 89/686/EEC
- 3M PELTOR Optime I series
| Type |
Earmuffs |
| Single Number Rating |
26dB |
| Colour |
Yellow |