3M™ PELTOR™ Optime™ I Earmuffs, 27 dB, Yellow, Headband, H510A-401-GU

MPN
7000039616
Brand
3M Peltor
GTIN-14
04046719387908
Order Code
65-3949
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 513 in stock

These 3M PELTOR Optime I passive headband earmuffs are designed to provide protection against the moderate levels of noise that are generally found in the majority of industrial applications.

When correctly selected and worn these earmuffs help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the unique low profile headband design helps maintain constant pressure thus providing confidence in protection. The earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.

These earmuffs are ideal for use in applications such as agriculture, automotive, chemical & pharmaceutical manufacture, construction, light engineering, metal processing, woodworking, etc.


  • Headband earmuffs
  • Easy to see bright yellow cups
  • Attenuation 27dB
  • Modern, stylish slim line cup design
  • Liquid sealing rings for improved comfort
  • Easy to replace cushions and inserts help keep them hygienically clean
  • Easy to understand attenuation symbol to help ensure correct product selection
  • Provides moderate levels of attenuation
  • Tested and approved against European Standard EN352-1:1993 (headband, neckband and foldable version) and EN352-3: 2002 (helmet mounted version)
  • Meets Annex II of the European Community Directive 89/686/EEC
  • 3M PELTOR Optime I series
Type Earmuffs
Single Number Rating 27dB
Colour Black, Yellow
EN Standard EN 352
2.5 mm connector No
2x 3.5 mm connectors No
3.5 mm connector No
6.35 mm connector No
Attenuation 27db
Attenuation rating (SNR) 27 dB
Base Unit (B) - Metric Cubic Dimension 2.347 CDM
Base Unit (B) - Metric Gross Weight 265.6g
Base Unit (B) - Metric Height Dimension 190.0mm
Base Unit (B) - Metric Length Dimension 130.0mm
Base Unit (B) - Metric Width Dimension 95.0mm
Best uses Agriculture
Bluetooth No
Communication via External 2-Way Radio No
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 2.677 CDM
Consumer (2) - Metric Gross Weight 298.15g
Consumer (2) - Metric Height Dimension 190.0mm
Consumer (2) - Metric Length Dimension 130.0mm
Consumer (2) - Metric Net Weight 180.0g
Consumer (2) - Metric Width Dimension 95.0mm
Consumer (2) - Unit EA
FM radio No
Head and earmuffs
Local Catalog ID H510AGU
Material Number 7000039616
Product colour Yellow
Product Type Earmuff
Product Type.10 Earmuff
Product Type.11 Earmuff
Product Type.12 Earmuff
Product Type.13 Earmuff
Product Type.14 Earmuff
Product Type.15 Earmuff
Product Type.16 Earmuff
Removable ear pads Yes
Sales Unit (S) - Unit EA
USB connectivity No
Wearing style Head-band

Reviews

Be the first to submit a review

Trustpilot