3M™ PELTOR™ Optime™ I Earmuffs, 26 dB, Yellow, Helmet Mounted, H510P3E-405-GU

MPN
7000039617
Brand
3M Peltor
GTIN-14
04046719382668
Order Code
65-3952
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.25
10+ £20.13
50+ £19.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These 3M PELTOR Optime I passive helmet-mounted earmuffs are designed to provide protection against the moderate levels of noise that are generally found in the majority of industrial applications.

When correctly selected and worn these earmuffs help reduce exposure to hazardous levels of noise and loud sounds. The large space inside the cup helps reduce moisture and heat build-up and the earmuffs have soft wide cushions that help reduce pressure around the ears and improves comfort and wearability.

These earmuffs are ideal for use in applications such as agriculture, automotive, chemical & pharmaceutical manufacture, construction, light engineering, metal processing, woodworking, etc.


  • Helmet mounted model with P3E attachment
  • Fits a wide range of industrial safety helmets
  • Easy to see bright yellow cups
  • Attenuation 26dB
  • Modern, stylish slim line cup design
  • Liquid sealing rings for improved comfort
  • Easy to replace cushions and inserts help keep them hygienically clean
  • Easy to understand attenuation symbol to help ensure correct product selection
  • Provides moderate levels of attenuation
  • Tested and approved against European Standard EN352-1:1993 (headband, neckband and foldable version) and EN352-3: 2002 (helmet mounted version)
  • Meets Annex II of the European Community Directive 89/686/EEC
  • 3M PELTOR Optime I series
Type Earmuffs
Single Number Rating 26dB
Colour Black, Yellow
EN Standard EN 352
2.5 mm connector No
2x 3.5 mm connectors No
3.5 mm connector No
6.35 mm connector No
Attenuation 26db
Attenuation rating (SNR) 26 dB
Base Unit (B) - Metric Cubic Dimension 2.347 CDM
Base Unit (B) - Metric Gross Weight 306.6g
Base Unit (B) - Metric Height Dimension 190.0mm
Base Unit (B) - Metric Length Dimension 95.0mm
Base Unit (B) - Metric Width Dimension 130.0mm
Best uses Assembly, Construction, Demolition, Sanding, Welding
Bluetooth No
Communication via External 2-Way Radio No
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 2.676 CDM
Consumer (2) - Metric Gross Weight 339.8g
Consumer (2) - Metric Height Dimension 190.0mm
Consumer (2) - Metric Length Dimension 95.0mm
Consumer (2) - Metric Net Weight 220.0g
Consumer (2) - Metric Width Dimension 130.0mm
Consumer (2) - Unit EA
FM radio No
Local Catalog ID H510PEGU
Material Number 7000039617
Product colour Yellow
Product Type Earmuff
Product Type.10 Earmuff
Product Type.11 Earmuff
Product Type.12 Earmuff
Product Type.13 Earmuff
Product Type.14 Earmuff
Product Type.15 Earmuff
Product Type.16 Earmuff
Sales Unit (S) - Unit EA
USB connectivity No
Wearing style Head-band

Reviews

Be the first to submit a review

Trustpilot