3M Peltor MT53H7A4400-EU LiteCom Protective Ear Caps Headset 32 dB 1 pc(s)

MPN
7000108540
Brand
3M Peltor
GTIN-14
07318640063280
Order Code
87-8903
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £595.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 15/09/2026

Peltor Lite-Com is the "entry-level model". It is a passive noise protection headset with built-in radio. This enables the communication between other lite-com headsets or other wireless devices. This extraordinary ear muffs is particularly suitable for communication in noise polluted areas of work. The Peltor Lite-Com is easy to use, as all the settings with three buttons. The selected settings are done via an electronic voice over the headset confirmed. The Peltor Lite-Com works with the registration-free PMR446 standard and has 8 channels in the frequency range of 446 Mhz. The output power is adjustable in two stages, and it can be 25mW or 150 mW. At the highest levels of performance, the lite-com has a maximum range of 3 kilometres.
Type Radio Ear Defenders
Single Number Rating 32dB
Colour Black
EN Standard EN 352-1:2002, EN 352-3:2002

Reviews

Be the first to submit a review

Trustpilot