3M Peltor M2RX7P3E2-01 Alert Headset AM/FM Radio (Hard Hat Not Included)

MPN
7000108538
Brand
3M Peltor
GTIN-14
07318640063266
Order Code
87-8887
Country of Origin
Sweden

Discontinued


This 3M Peltor M2RX7P3E2-01 Alert Headset AM/FM Radio (Hard Hat Not Included) provides robust hearing protection with an SNR of 32 dB, making it ideal for industrial environments. This headset features AM/FM radio reception, allowing users to enjoy their favourite stations while working. It includes a helmet mount for added convenience and a stainless steel headband for durability. The headset also amplifies low-level sounds up to 18 dB, ensuring safety and awareness. With an easy-to-use FM radio switch and a secure, comfortable fit, this headset is both practical and reliable.
Type Radio Ear Defenders
Single Number Rating 32dB
Colour Red
2.5 mm connector No
2x 3.5 mm connectors No
3.5 mm connector Yes
6.35 mm connector No
Attenuation rating (SNR) 30 dB
Battery life (max) 70 h
Connectivity technology Wired
FM radio Yes
Power Source Battery
Wearing style Head-band, Helmet
Weight 430g

Trustpilot