3M Peltor M2RX7A2-01 Alert Alert AM/FM Radio Headset Hearing Protectors

MPN
7000108376
Brand
3M Peltor
GTIN-14
07318640055421
Order Code
87-8886
Country of Origin
Sweden

Discontinued


This high-attenuating over-the-head hearing protection headset incorporates an electronic level dependent AM/FM radio receiver with approximately 70 hours of operating time on two standard AA batteries. Recommended Application: High Noise Environment Recommended Industry: Agricultural, Automotive, Construction, Forestry, Manufacturing, Shooting, Transportation
Type Radio Ear Defenders
Single Number Rating 32dB
Colour Red
Weight 400g

Trustpilot