3M Peltor H540AGN Bulls Eye III Protective ear caps 34 dB 1 pc(s)

MPN
7000107979
Brand
3M Peltor
GTIN-14
07318640038752
Order Code
87-8878
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The 3M Peltor Hearing protector bull' Eye III ear defenders have been developed in close collaboration with world-class sports protect specially designed for hunting and shooting. The foldable ear combines highest security with an extremely comfortable fit. This model has green ear caps and a dam value of SNR = 35dB. The high safety of the bull 'Eye III is based on an innovative double shell technology, which minimises resonance in the inside of the capsule and provides maximum insulation from high frequencies. Conversations and warning signals are still audible. An acoustic connection between the caps inner area and the area between the tray achieves optimal low frequency insulation. For a perfect fit, they have soft, wide sealing rings made from foam. At the same time the generous space under the caps minimises build-up of heat and sweat and guarantees comfortable wearing. The low bracket and the two-point suspension are made of stainless steel, for a constant low pressure even for a long period of wear. The bracket is adjustable and ergonomically shaped to fit perfectly to any head shape. The 3M ™ Peltor™ Bull' Eye III is perfect for all hunting and shooting sports activities.
Type Ear Defenders
Single Number Rating 35 dB
Colour Green
Flexible frame Yes
Material Foam
Recommended age group Adult
Wearing style Head-band

Reviews

Be the first to submit a review

Trustpilot