3M MDT-A32/7.5 MDT-A Heatshrink Black 32mm Adhesive 4:1 1m

MPN
MDT-A32/7.5
Brand
3M
GTIN-14
08712403568552
Order Code
01-0035
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Inc VAT)
1+ £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 07/07/2026

The 3M MDT-A32/7.5 heatshrink with adhesive is black and features a 32 mm diameter with 7.5 mm shrinkage, providing a secure fit. It offers a 4:1 shrink ratio, ensuring tight sealing and protection. Typical applications include insulating wiring connections and providing strain relief in electrical installations.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 100cm
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 7.5mm
Nominal inside diameter (pre-shrinkage) 32mm
Shrink Temperature (min.) 135°C
Shrunk Diameter 7.5mm
Supplied Diameter 3.2cm
Wall thickness (post-shrinkage) 3.3mm

Reviews

Be the first to submit a review

Trustpilot