3M MDT-A32/7.5-B Heatshrink Tube Black 32mm 4:1 Shrink Adhesive 1m

MPN
MDT-A32/7.5-B
Brand
3M
GTIN-14
08712403518892
Order Code
01-0036
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £17.20 £15.21
10+ £13.95
100+ £13.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 27/10/2026

The 3M MDT-A32/7.5-B heatshrink is a black, adhesive-lined tubing that offers a 4:1 shrinkage ratio, ideal for reliable insulation and protection. This product is 32 mm in diameter with a length of 1 metre, designed for sealing and mechanical support. It's commonly used in electrical applications to insulate cables and wires against moisture and environmental factors.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin
Maximum Temperature +130°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 7.5mm
Nominal inside diameter (pre-shrinkage) 32mm
Shrunk Diameter 8mm
Wall thickness (post-shrinkage) 3.3mm

Reviews

Be the first to submit a review

Trustpilot